
D4NL-1CFA-B | |
|---|---|
DigiKey Part Number | Z8119-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-1CFA-B |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NO/NC + DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-1CFA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NO/NC + DPST-NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,112.37000 | ₹36,112.37 |
| 5 | ₹31,493.70000 | ₹1,57,468.50 |
| 10 | ₹29,687.10300 | ₹2,96,871.03 |
| 25 | ₹27,451.85000 | ₹6,86,296.25 |



