
D4NL-2DFA-B | |
|---|---|
DigiKey Part Number | Z7931-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2DFA-B |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NC x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-2DFA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NC x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,048.41000 | ₹33,048.41 |
| 5 | ₹28,822.24400 | ₹1,44,111.22 |
| 10 | ₹27,168.84400 | ₹2,71,688.44 |
| 25 | ₹25,123.57920 | ₹6,28,089.48 |



