Solenoid Release Interlock 3PST-2NC/1NO + DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NL-2FFA-B

DigiKey Part Number
Z4034-ND
Manufacturer
Manufacturer Product Number
D4NL-2FFA-B
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock 3PST-2NC/1NO + DPST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NL-2FFA-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-2NC/1NO + DPST-NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹33,687.67000₹33,687.67
5₹29,379.86800₹1,46,899.34
10₹27,694.50600₹2,76,945.06
25₹25,609.45120₹6,40,236.28
Manufacturers Standard Package