
D5A-8515 | |
|---|---|
DigiKey Part Number | Z12027-ND |
Manufacturer | |
Manufacturer Product Number | D5A-8515 |
Description | SWITCH SNAP ACTION PNP SLD ST |
Customer Reference | |
Detailed Description | Switch Transistor Output, PNP Chassis Mount |
EDA/CAD Models | D5A-8515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | Transistor Output, PNP | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 400gf | |
Release Force | - | |
Operating Position | 0.825" (21.0mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.0002" (0.005mm) | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -20°C ~ 75°C |