
DRT2-WD16CL | |
---|---|
DigiKey Part Number | DRT2-WD16CL-ND |
Manufacturer | |
Manufacturer Product Number | DRT2-WD16CL |
Description | SMART SLAVE IP67 8 OUT 2 OUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 16 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | DRT2-WD16CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 16 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70,202.21000 | ₹70,202.21 |