
DZ-10GW-1B | |
|---|---|
DigiKey Part Number | SW1208-ND |
Manufacturer | |
Manufacturer Product Number | DZ-10GW-1B |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DZ-10GW-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 170gf | |
Release Force | 28gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | - | |
Differential Travel | 0.156" (4.0mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,487.84000 | ₹4,487.84 |
| 10 | ₹3,715.13900 | ₹37,151.39 |
| 25 | ₹3,446.05560 | ₹86,151.39 |
| 50 | ₹3,255.41560 | ₹1,62,770.78 |
| 100 | ₹3,075.20320 | ₹3,07,520.32 |
| 250 | ₹2,864.53764 | ₹7,16,134.41 |