
DZ-10GW2-1A | |
|---|---|
DigiKey Part Number | Z12059-ND |
Manufacturer | |
Manufacturer Product Number | DZ-10GW2-1A |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DZ-10GW2-1A Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 213gf |
Packaging Bulk | Release Force 42gf |
Part Status Active | Operating Position 1.250" (31.8mm) |
Circuit DPDT | Differential Travel 0.135" (3.4mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,812.13000 | ₹4,812.13 |
| 10 | ₹3,983.98100 | ₹39,839.81 |
| 25 | ₹3,695.49600 | ₹92,387.40 |
| 50 | ₹3,491.06440 | ₹1,74,553.22 |
| 100 | ₹3,297.77800 | ₹3,29,777.80 |
| 250 | ₹3,087.48328 | ₹7,71,870.82 |