Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-S08LN04-M1-B1

DigiKey Part Number
Z3440-ND
Manufacturer
Manufacturer Product Number
E2A-S08LN04-M1-B1
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2A-S08LN04-M1-B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 32V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,227.98000₹11,227.98
5₹10,443.35600₹52,216.78
10₹10,150.93700₹1,01,509.37
25₹9,800.93080₹2,45,023.27
50₹9,561.29360₹4,78,064.68
Manufacturers Standard Package