
E2B-M12KS04-WP-C2 2M | |
|---|---|
DigiKey Part Number | Z4128-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12KS04-WP-C2 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12KS04-WP-C2 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,135.71000 | ₹3,135.71 |
| 5 | ₹2,876.65200 | ₹14,383.26 |
| 10 | ₹2,780.29700 | ₹27,802.97 |
| 25 | ₹2,665.15680 | ₹66,628.92 |
| 50 | ₹2,586.34020 | ₹1,29,317.01 |
| 100 | ₹2,514.02780 | ₹2,51,402.78 |