
E2B-M12LS04-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z4134-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12LS04-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12LS04-WP-B1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,998.61000 | ₹3,998.61 |
| 5 | ₹3,678.61000 | ₹18,393.05 |
| 10 | ₹3,559.51900 | ₹35,595.19 |
| 25 | ₹3,416.94440 | ₹85,423.61 |
| 50 | ₹3,319.41580 | ₹1,65,970.79 |
| 100 | ₹3,229.91990 | ₹3,22,991.99 |