
E2B-M12LS04-WP-B1 5M | |
|---|---|
DigiKey Part Number | Z4135-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12LS04-WP-B1 5M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12LS04-WP-B1 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,742.24000 | ₹4,742.24 |
| 5 | ₹4,370.79600 | ₹21,853.98 |
| 10 | ₹4,232.41500 | ₹42,324.15 |
| 25 | ₹4,066.97240 | ₹1,01,674.31 |
| 50 | ₹3,953.73280 | ₹1,97,686.64 |
| 100 | ₹3,849.84910 | ₹3,84,984.91 |