
E2CA-X2A-5M | |
|---|---|
DigiKey Part Number | E2CA-X2A-5M-ND |
Manufacturer | |
Manufacturer Product Number | E2CA-X2A-5M |
Description | SENSOR PROX IND 0.4MM-2MM CYL 5M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.016" ~ 0.079" (0.4mm ~ 2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.016" ~ 0.079" (0.4mm ~ 2mm) | |
Output Type | Requires Amplifier | |
Response Frequency | 10kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 |