
E2E-S05S12-WC-C1-R 2M | |
|---|---|
DigiKey Part Number | Z9175-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S05S12-WC-C1-R 2M |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S05S12-WC-C1-R 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,518.84000 | ₹10,518.84 |
| 5 | ₹9,777.07600 | ₹48,885.38 |
| 10 | ₹9,500.77900 | ₹95,007.79 |
| 25 | ₹9,170.02440 | ₹2,29,250.61 |
| 50 | ₹8,943.54500 | ₹4,47,177.25 |
| 100 | ₹8,735.64700 | ₹8,73,564.70 |