
E2E-X10MB1D18-M1 | |
|---|---|
DigiKey Part Number | Z13088-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10MB1D18-M1 |
Description | SENSOR INDUCT 10MM PNP M18 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,096.93000 | ₹8,096.93 |
| 5 | ₹7,505.38600 | ₹37,526.93 |
| 10 | ₹7,285.09500 | ₹72,850.95 |
| 25 | ₹7,021.49040 | ₹1,75,537.26 |
| 50 | ₹6,841.00800 | ₹3,42,050.40 |
| 100 | ₹6,675.36980 | ₹6,67,536.98 |