
E2E-X11D118-R 2M | |
|---|---|
DigiKey Part Number | 236-E2E-X11D118-R 2M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X11D118-R 2M |
Description | SENSOR PROX INDUCTIVE 11MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.433" (11mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.433" (11mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,123.38000 | ₹13,123.38 |
| 5 | ₹12,226.74800 | ₹61,133.74 |
| 10 | ₹11,892.58400 | ₹1,18,925.84 |
| 25 | ₹11,492.62920 | ₹2,87,315.73 |
| 50 | ₹11,218.69980 | ₹5,60,934.99 |