Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X2B1T8-M1

DigiKey Part Number
Z13192-ND
Manufacturer
Manufacturer Product Number
E2E-X2B1T8-M1
Description
SENSOR INDUCT 2MM PNP M8 NO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,639.27000₹8,639.27
5₹8,013.81000₹40,069.05
10₹7,780.75100₹77,807.51
25₹7,501.77120₹1,87,544.28
50₹7,310.88900₹3,65,544.45
100₹7,135.65270₹7,13,565.27
Manufacturers Standard Package