
E2E-X2C1L8-M5 | |
---|---|
DigiKey Part Number | Z13190-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2C1L8-M5 |
Description | SENSOR INDUCT 2MM NPN M8 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8,731.13000 | ₹8,731.13 |
5 | ₹8,108.35200 | ₹40,541.76 |
10 | ₹7,876.11900 | ₹78,761.19 |
25 | ₹7,598.34480 | ₹1,89,958.62 |
50 | ₹7,408.10400 | ₹3,70,405.20 |
100 | ₹7,233.48140 | ₹7,23,348.14 |