
E2E-X5MY1-M1 | |
|---|---|
DigiKey Part Number | Z11438-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5MY1-M1 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 264 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,121.41000 | ₹14,121.41 |
| 5 | ₹13,165.13200 | ₹65,825.66 |
| 10 | ₹12,808.60200 | ₹1,28,086.02 |
| 25 | ₹12,381.88480 | ₹3,09,547.12 |
| 50 | ₹12,089.69080 | ₹6,04,484.54 |