
E2E-X5MY1-US | |
|---|---|
DigiKey Part Number | Z11439-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5MY1-US |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 20 VAC ~ 264 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,4,6,12,13 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,121.41000 | ₹14,121.41 |
| 5 | ₹13,165.13200 | ₹65,825.66 |
| 10 | ₹12,808.60200 | ₹1,28,086.02 |
| 25 | ₹12,381.88480 | ₹3,09,547.12 |
| 50 | ₹12,089.69080 | ₹6,04,484.54 |