
E2E2-X18MY1-US | |
|---|---|
DigiKey Part Number | Z9200-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X18MY1-US |
Description | SENSOR PROX INDUCTIVE 18MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.709" (18mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 264 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, NEMA 1,4,6,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,025.79000 | ₹19,025.79 |
| 5 | ₹17,789.95200 | ₹88,949.76 |
| 10 | ₹17,329.05500 | ₹1,73,290.55 |
| 25 | ₹16,777.35640 | ₹4,19,433.91 |
| 50 | ₹16,399.52460 | ₹8,19,976.23 |