
E2EH-X3D1-M1G | |
|---|---|
DigiKey Part Number | Z9213-ND |
Manufacturer | |
Manufacturer Product Number | E2EH-X3D1-M1G |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2EH-X3D1-M1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 100°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,613.68000 | ₹20,613.68 |