
E2K-C25ME2 | |
|---|---|
DigiKey Part Number | Z1072-ND |
Manufacturer | |
Manufacturer Product Number | E2K-C25ME2 |
Description | SENSOR PROX CAP 3MM-25MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.984" (3mm ~ 25mm) IP66 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2K-C25ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.984" (3mm ~ 25mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 70Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,021.26000 | ₹26,021.26 |
| 5 | ₹24,404.66800 | ₹1,22,023.34 |
| 10 | ₹23,801.56800 | ₹2,38,015.68 |
| 25 | ₹23,079.52560 | ₹5,76,988.14 |