
E2K-C25MY1-8 1.2M | |
|---|---|
DigiKey Part Number | Z9224-ND |
Manufacturer | |
Manufacturer Product Number | E2K-C25MY1-8 1.2M |
Description | SENSOR PROX CAP 3MM-25MM CYLIND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.984" (3mm ~ 25mm) IP66 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.984" (3mm ~ 25mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,973.30000 | ₹37,973.30 |
| 5 | ₹35,739.44000 | ₹1,78,697.20 |
| 10 | ₹34,905.89100 | ₹3,49,058.91 |
| 25 | ₹33,907.85080 | ₹8,47,696.27 |