
E2R-A01 | |
|---|---|
DigiKey Part Number | OR560-ND |
Manufacturer | |
Manufacturer Product Number | E2R-A01 |
Description | SENSOR PROX INDUCT 5MM IP50 MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP50 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 20 VDC ~ 150 VDC (20 VAC ~ 150 VAC) |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |
Sensor Type Inductive | Ingress Protection IP50 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Response Frequency 5kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL-W5MC1 | Omron Automation and Safety | 61 | Z1086-ND | ₹9,126.83000 | Direct |
