
E2S-W24 5M | |
|---|---|
DigiKey Part Number | Z9246-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W24 5M |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W24 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,642.18000 | ₹7,642.18 |
| 5 | ₹7,080.08600 | ₹35,400.43 |
| 10 | ₹6,870.51100 | ₹68,705.11 |
| 25 | ₹6,619.78440 | ₹1,65,494.61 |
| 50 | ₹6,448.15440 | ₹3,22,407.72 |
| 100 | ₹6,290.61410 | ₹6,29,061.41 |