
E32-C31 2M | |
|---|---|
DigiKey Part Number | Z3457-ND |
Manufacturer | |
Manufacturer Product Number | E32-C31 2M |
Description | SENSOR REFLECTV 25MM FBR COAX M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.984" (25mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-C31 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.984" (25mm) | |
Ingress Protection | IP67, IEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,451.65000 | ₹19,451.65 |
| 5 | ₹18,191.95800 | ₹90,959.79 |
| 10 | ₹17,722.20700 | ₹1,77,222.07 |
| 25 | ₹17,159.82920 | ₹4,28,995.73 |
| 50 | ₹16,774.74740 | ₹8,38,737.37 |