
E32-D24 | |
|---|---|
DigiKey Part Number | Z1118-ND |
Manufacturer | |
Manufacturer Product Number | E32-D24 |
Description | SENSOR REFLECTIVE 30MM FBR OPTIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.181" (30mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-D24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,876.57000 | ₹19,876.57 |
| 5 | ₹18,593.40200 | ₹92,967.01 |
| 10 | ₹18,114.89200 | ₹1,81,148.92 |
| 25 | ₹17,541.96640 | ₹4,38,549.16 |
| 50 | ₹17,149.59740 | ₹8,57,479.87 |