Reflective Optical Sensor 0.591" (15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32-D24R

DigiKey Part Number
Z12639-ND
Manufacturer
Manufacturer Product Number
E32-D24R
Description
SENSOR REFLECTV 15MM FBR HI FLEX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.591" (15mm)
Datasheet
 Datasheet
EDA/CAD Models
E32-D24R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.591" (15mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,233.36000₹21,233.36
5₹19,874.89600₹99,374.48
10₹19,368.43100₹1,93,684.31
25₹18,762.06920₹4,69,051.73
50₹18,346.92560₹9,17,346.28
Manufacturers Standard Package