
E32-T12F 5M | |
---|---|
DigiKey Part Number | E32-T12F5M-ND |
Manufacturer | |
Manufacturer Product Number | E32-T12F 5M |
Description | SENSOR THROUGH-BEAM 3M FLUORORE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) |
Datasheet | Datasheet |
EDA/CAD Models | E32-T12F 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹96,116.07000 | ₹96,116.07 |