
E32-T14L | |
|---|---|
DigiKey Part Number | Z1124-ND |
Manufacturer | |
Manufacturer Product Number | E32-T14L |
Description | SENSOR THROUGH-BEAM 460MM 2PC PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 18.11" (460mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-T14L Models |
Category | Sensing Distance 18.11" (460mm) |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Through-Beam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,058.63000 | ₹17,058.63 |
| 5 | ₹15,933.50200 | ₹79,667.51 |
| 10 | ₹15,513.97800 | ₹1,55,139.78 |
| 25 | ₹15,011.81720 | ₹3,75,295.43 |
| 50 | ₹14,667.86780 | ₹7,33,393.39 |