
E32-TC200 | |
|---|---|
DigiKey Part Number | Z1188-ND |
Manufacturer | |
Manufacturer Product Number | E32-TC200 |
Description | SENSOR THROUGH-BEAM 760MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 29.921" (760mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-TC200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 29.921" (760mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,537.59000 | ₹9,537.59 |
| 5 | ₹8,856.21200 | ₹44,281.06 |
| 10 | ₹8,602.37200 | ₹86,023.72 |
| 25 | ₹8,298.51160 | ₹2,07,462.79 |
| 50 | ₹8,090.46440 | ₹4,04,523.22 |
| 100 | ₹7,899.51700 | ₹7,89,951.70 |


