
E3C-JC4P | |
|---|---|
DigiKey Part Number | Z12082-ND |
Manufacturer | |
Manufacturer Product Number | E3C-JC4P |
Description | AMPLIF TIMER NPN OUTPUT RAIL-MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E3C-JC4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 50 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,767.45000 | ₹28,767.45 |
| 5 | ₹27,005.30200 | ₹1,35,026.51 |
| 10 | ₹26,348.06200 | ₹2,63,480.62 |
| 25 | ₹25,561.14360 | ₹6,39,028.59 |