
E3C-S50L | |
|---|---|
DigiKey Part Number | E3C-S50L-ND |
Manufacturer | |
Manufacturer Product Number | E3C-S50L |
Description | SENSOR THROUGH-BEAM 500MM |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP64, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C |