Reflective Optical Sensor 27.559" (700mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-DP13 2M

DigiKey Part Number
SW1762-ND
Manufacturer
Manufacturer Product Number
E3FA-DP13 2M
Description
SENSOR REFLECTIVE 700MM PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 27.559" (700mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-DP13 2M Models
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP69K, IEC
Sensing Method
Reflective
Adjustment Type
Single-Turn
Sensing Distance
27.559" (700mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,277.71000₹8,277.71
5₹7,675.17200₹38,375.86
10₹7,450.50000₹74,505.00
25₹7,181.80760₹1,79,545.19
50₹6,997.80260₹3,49,890.13
100₹6,828.95900₹6,82,895.90
Manufacturers Standard Package