Reflective Optical Sensor 19.685" (500mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-RN22

DigiKey Part Number
SW1775-ND
Manufacturer
Manufacturer Product Number
E3FA-RN22
Description
SENSOR REFLECTVE 500MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 19.685" (500mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-RN22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
19.685" (500mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,548.88000₹8,548.88
5₹7,929.19600₹39,645.98
10₹7,698.18900₹76,981.89
25₹7,421.89200₹1,85,547.30
50₹7,232.66860₹3,61,633.43
100₹7,059.00720₹7,05,900.72
Manufacturers Standard Package