
E3FA-RP11 2M | |
|---|---|
DigiKey Part Number | SW1776-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-RP11 2M |
Description | SENSOR REFLECTIVE 4M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 157.48" (100mm ~ 4m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-RP11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 157.48" (100mm ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,548.88000 | ₹8,548.88 |
| 5 | ₹7,929.19600 | ₹39,645.98 |
| 10 | ₹7,698.18900 | ₹76,981.89 |
| 25 | ₹7,421.89200 | ₹1,85,547.30 |
| 50 | ₹7,232.66860 | ₹3,61,633.43 |
| 100 | ₹7,059.00720 | ₹7,05,900.72 |