
E3H2-T2C1S 2M | |
|---|---|
DigiKey Part Number | E3H2-T2C1S2M-ND |
Manufacturer | |
Manufacturer Product Number | E3H2-T2C1S 2M |
Description | SENSOR THROUGH-BEAM 2M NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.7" (2m) 6.6' NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 50°C |
Sensing Distance 78.7" (2m) 6.6' | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,749.74000 | ₹28,749.74 |