
E3JM-10M4-G-N | |
|---|---|
DigiKey Part Number | E3JM-10M4-G-N-ND |
Manufacturer | |
Manufacturer Product Number | E3JM-10M4-G-N |
Description | SENSOR THROUGH-BEAM 10M LO/DO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 393.7" (10m) 32.8' Light-On/Dark-On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 393.7" (10m) 32.8' | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (950nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IP66, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |