cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3JU-25M4-3

DigiKey Part Number
E3JU-25M4-3-ND
Manufacturer
Manufacturer Product Number
E3JU-25M4-3
Description
SENSOR THROUGH-BEAM 25M RELAY
Customer Reference
Detailed Description
Through-Beam Optical Sensor 984.252" (25m) Relay - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
984.252" (25m)
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Response Time
12ms
Output Configuration
Relay - Dark-ON/Light-ON - Selectable
Light Source
Infrared (950nm)
Connection Method
Cable
Ingress Protection
IP67, NEMA 1, 2, 3, 4X, 5, 12
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.