
E3NX-CA21 2M | |
|---|---|
DigiKey Part Number | 236-E3NX-CA21 2M-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-CA21 2M |
Description | ADVCLRFBR NPN 2OUT1IN PRE-W 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 24V | |
Output Type | NPN | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,911.47000 | ₹48,911.47 |