
E3RA-TP11 2M | |
|---|---|
DigiKey Part Number | SW1837-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-TP11 2M |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-TP11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,543.31000 | ₹16,543.31 |
| 5 | ₹15,447.25600 | ₹77,236.28 |
| 10 | ₹15,038.63600 | ₹1,50,386.36 |
| 25 | ₹14,549.46560 | ₹3,63,736.64 |
| 50 | ₹14,214.55520 | ₹7,10,727.76 |