
E3S-AD67 | |
|---|---|
DigiKey Part Number | E3S-AD67-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AD67 |
Description | SENSOR REFLECTVE 700MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 27.559" (700mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-AD67 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 4X |
Sensing Method Reflective, Diffuse | Adjustment Type Two-Turn Endless Adjuster with an Indicator |
Sensing Distance 27.559" (700mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,705.97000 | ₹36,705.97 |