
E3S-CR61 5M | |
|---|---|
DigiKey Part Number | E3S-CR615M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CR61 5M |
Description | SENSOR RETRO POL 3M NPN/PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-CR61 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Wire | |
Ingress Protection | IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 | |
Adjustment Type | Adjustable, 3/4-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,837.26000 | ₹45,837.26 |