Through-Beam Optical Sensor 1181.102" (30m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-CT61

DigiKey Part Number
Z1103-ND
Manufacturer
Manufacturer Product Number
E3S-CT61
Description
SENSOR THROUGH-BEAM 30M NPN/PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1181.102" (30m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-CT61 Models
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13
Sensing Method
Through-Beam
Adjustment Type
Adjustable, 3/4-Turn Potentiometer
Sensing Distance
1181.102" (30m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹40,658.92000₹40,658.92
5₹38,290.50000₹1,91,452.50
10₹37,406.91000₹3,74,069.10
25₹36,348.54120₹9,08,713.53
Manufacturers Standard Package