
E3T-CT24S | |
|---|---|
DigiKey Part Number | E3T-CT24S-ND |
Manufacturer | |
Manufacturer Product Number | E3T-CT24S |
Description | SENSOR THROUGH-BEAM 50CM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.7" (50cm) 1.6' PNP - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-CT24S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 19.7" (50cm) 1.6' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Wire | |
Ingress Protection | IP65, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,514.19000 | ₹18,514.19 |
| 5 | ₹17,306.87600 | ₹86,534.38 |
| 10 | ₹16,856.60200 | ₹1,68,566.02 |
| 25 | ₹16,317.72600 | ₹4,07,943.15 |
| 50 | ₹15,948.59760 | ₹7,97,429.88 |