
E3T-SL21R | |
|---|---|
DigiKey Part Number | Z8140-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL21R |
Description | SENSOR REFLECTIVE 30MM NPN LT ON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) ADJ NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Wire |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Convergent | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.197" ~ 1.181" (5mm ~ 30mm) ADJ | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,112.79000 | ₹16,112.79 |
| 5 | ₹15,041.33800 | ₹75,206.69 |
| 10 | ₹14,641.85000 | ₹1,46,418.50 |
| 25 | ₹14,163.71280 | ₹3,54,092.82 |
| 50 | ₹13,836.29460 | ₹6,91,814.73 |