
E3T-SR22 2M | |
|---|---|
DigiKey Part Number | Z8251-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SR22 2M |
Description | SENSOR RETROREFLECTIVE 200MM NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 7.874" (200mm) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-SR22 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,488.22000 | ₹17,488.22 |
| 5 | ₹16,338.11600 | ₹81,690.58 |
| 10 | ₹15,909.55300 | ₹1,59,095.53 |
| 25 | ₹15,396.45200 | ₹3,84,911.30 |
| 50 | ₹15,045.04740 | ₹7,52,252.37 |