
E3T-SR24 2M | |
|---|---|
DigiKey Part Number | E3T-SR242M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SR24 2M |
Description | SENSOR RETROREFLECTIVE 200MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-SR24 2M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector/Dark-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.394" ~ 7.874" (10mm ~ 200mm) ADJ | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,640.34000 | ₹15,640.34 |