
E3Z-D62K-M3J 0.3M | |
|---|---|
DigiKey Part Number | E3Z-D62K-M3J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-D62K-M3J 0.3M |
Description | SENSOR REFLECTIVE 1M NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (860nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Diffuse | Adjustment Type Single-Turn |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,172.20000 | ₹18,172.20 |