
E3Z-G81 | |
|---|---|
DigiKey Part Number | Z8357-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-G81 |
Description | SENSOR THROUGH-BEAM 25MM PNP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.984" (25mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-G81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.984" (25mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP64, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,112.79000 | ₹16,112.79 |
| 5 | ₹15,041.33800 | ₹75,206.69 |
| 10 | ₹14,641.85000 | ₹1,46,418.50 |
| 25 | ₹14,163.71280 | ₹3,54,092.82 |
| 50 | ₹13,836.29460 | ₹6,91,814.73 |